PDP SEO Portlet

VDRH20X300BSE

Official logo for Vishay
Manufacturer:Vishay
Product Category: 抑制器, TVS压敏电阻
Avnet Manufacturer Part #: VDRH20X300BSE
Secondary Manufacturer Part#: 238158653016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
810 pF
775 MV
null
null
null
null
null
null
Disc 22.5mm
22.5 mm
Metal Oxide Varistor (MOV)
300 V
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00