PDP SEO Portlet

VCNL4035X01-GES-SB

Proximity & Ambient Light Sensor Module, Gesture, SensorXplorer Demonstration Board

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VCNL4035X01-GES-SB
Secondary Manufacturer Part#: VCNL4035X01-GES-SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether dark or high transparency lens design. Both ALS and PS programmable interrupt features of individual high and low thresholds offers the best utilization of resource and power saving on the microcontroller.

  • AEC-Q101 qualified
  • Integrated modules: ambient light sensor (ALS), proximity sensor (PS), and signal conditioning ICL
  • Operates ALS and PS in parallel structure
  • FiltronTM technology adoption for robust background light cancellation
  • Low power consumption I2C (SMBus compatible) interface
  • Output type: I2C bus (ALS/PS)
  • Proximity Function:
  • Immunity to red glow (=890nm IREDs)
  • Programmable IRED sink current
  • Intelligent cancellation to reduce cross talk phenomenon

Technical Attributes

Find Similar Parts

Description Value
Sensor and Transducers Tools
I2C
VCNL4035X01 Board
Proximity and Ambient Light Sensor Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: