TSOP37438TT1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Drivers & Interfaces, IR Remote Receivers
Avnet Manufacturer Part #: TSOP37438TT1
Secondary Manufacturer Part#: TSOP37438TT1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 kHz | ||
| Surface Mount | ||
| 2.5000, 5.5000 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 8SMD | ||
| T/R | ||
| 10 mW | ||
| Industrial | ||
| 0.45 mA | ||
| 45 m |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |