PDP SEO Portlet

TSMF1000

IR EMI HI SPEED 870NM SMD REV.GULLWIN-e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: TSMF1000
Secondary Manufacturer Part#: TSMF1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSMF1000 is infrared, 890 nm emitting diodes in GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).

  • Package type: surface mount
  • Package form: Reverse gullwing
  • Dimensions (L x W x H in mm): 2.5 x 2 x 2.7
  • Peak wavelength: ?p = 890 nm
  • High radiant power
  • Angle of half intensity: f = ± 17°
  • Low forward v

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
2SMD
890 nm
2
2.5 x 2 x 2.7 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.35211
2000+
$0.34722
3000+
$0.34247
5000+
$0.33784
10000+
$0.32895
25000+
$0.32051
50000+
$0.31250