TS53YJ104MR10
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 4 - 72 hours | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 0.25 mW | ||
| 2.7 mm | ||
| 5 mm | ||
| TS53 Series | ||
| 5.5 mm | ||
| 20 | ||
| SMD | ||
| 100 ppm/°C | ||
| 100 kOhm | ||
| 5 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |