PDP SEO Portlet

TP0610K-T1-E3

Power MOSFET, P Channel, 60 V, 185 mA, 6 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TP0610K-T1-E3
Secondary Manufacturer Part#: TP0610K-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TP0610K-T1-E3 is a 60VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for relays, solenoids, lamps, hammers, displays, transistors and memories drivers.

  • Low ON-resistance
  • High-side switching
  • Low threshold
  • 20ns Fast switching speed
  • 20pF low input capacitance
  • 2000V ESD protection

Technical Attributes

Find Similar Parts

Description Value
P Channel
185 mA
6 Ohm
60 V
3 V
3
150 °C
350 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000