PDP SEO Portlet

TMCP1A106MTRF

Surface Mount Tantalum Capacitor, 10 µF, 10 V, 0805 [2012 Metric], ± 20%, 5.9 ohm, P

Official logo for Vishay
Manufacturer:Vishay
Product Category: 電容器, 鉭電容器, SMT鉭電容器
Avnet Manufacturer Part #: TMCP1A106MTRF
Secondary Manufacturer Part#: TMCP1A106MTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size, suitable for high-density packaging
  • Terminations: 100 % matte tin
  • Compatible with “high volume” automatic pick and place equipment
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
0805 [2012 Metric]
5.9 O
-888
P
MSL 1 - Unlimited
125 °C
-55 °C
1.25 mm
2.45 mm
1.5 mm
-888
104 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000