TLHR4405
发光二极管, 红色, 通孔安装, T-1 (3mm), 20 mA, 2 V, 635 nm
The TLHR4405 is a High Efficiency LED suitable for DC and high peak current. It is housed in a 3mm tinted diffused plastic package. The TLH.44 series was developed for standard applications like general indicating. The wide viewing angle of this device provides a high ON-OFF contrast. The LED is categorized additionally in wavelength groups. That allows users to assemble LEDs with uniform appearance. It is also suitable for status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light.
- GaAsP on GaP technology
- Small mechanical tolerances
- Wide viewing angle
- Luminous intensity categorized
- Halogen-free, green product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.9x2.9x3.5 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 635 nm | ||
| 2 | ||
| 3.2 x 3.2 x 4.5 mm | ||
| 15 V | ||
| T-1 | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |