TLHK46Q1R2
3MM LED RED TINT.DIFF-e3
The TLHK46Q1R2 is a High Intensity LED designed to meet the increasing demand for AlInGaP on GaAs technology. It is housed in a 3mm clear plastic package. The wide viewing angle of this device provides a high ON-OFF contrast. All packing units are categorized in luminous intensity groups. That allows users to assemble LEDs with uniform appearance. It is suitable for use with status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light. It is ideal for DC and high peak current.
- Small mechanical tolerances
- 5V Reverse voltage
- 80mW Power dissipation
- Halogen-free, green product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.9x2.9x3.5 mm | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 630 nm | ||
| 2 | ||
| 3.2 x 3.2 x 4.5 mm | ||
| 5 V | ||
| T-1 | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |