PDP SEO Portlet

TLCYG5100

5MM LED Y.GREEN ULTRABRIGHT CLEAR-e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: TLCYG5100
Secondary Manufacturer Part#: TLCYG5100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required.

This lamp is with clear untinted plastic case utilize the highly developed ultrabright AlInGaP (AS).

The lens and the viewing angle

  • Untinted non diffused lens
  • Utilizing ultrabright AlInGaP (AS) and InGaN technology
  • High luminous intensity
  • High operating temperature: Tj (chip junction temperature) up to +125°C for AlInGaP devices
  • Luminous intensi

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.7 mm
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000