TEMD5020X01
Photodiode PIN Chip 900nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: TEMD5020X01
Secondary Manufacturer Part#: TEMD5020X01
- RoHS 10 Compliant
- Tariff Charges
The TEMD5020X01 is a high speed and high sensitive miniature surface mount Silicon PIN Photodiode including the chip with a 4.4mm² sensitive area detecting visible and near infrared radiation. It is suitable for visible and near infrared radiation.
- High photo and radiant sensitivity
- Fast response times
- ±65° Angle of half sensitivity
- Reflow soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 30 nA | ||
| 15 to 250 ns | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| Si | ||
| 2 | ||
| 5 x 4.24 x 1.12 mm | ||
| SMD | ||
| Chip | ||
| 900 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |