PDP SEO Portlet

TCUT1350X01

Transmissive Photo Interrupter, Phototransistor, SMD, 3 mm

Official logo for Vishay
Manufacturer:Vishay
Product Category: 光电器件, 红外器件, 光斩波器
Avnet Manufacturer Part #: TCUT1350X01
Secondary Manufacturer Part#: TCUT1350X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCUT1350X01 series compact Transmissive Sensor that includes an infrared emitter and two phototransistor detectors, located face-to-face. TCUT1350X01 is especially designed to meet high operating temperature requirements. Typical application includes automotive optical sensors, accurate position sensor for encoder and sensor for motion, speed and direction.

  • Phototransistor type detector
  • AEC-Q101 qualified
  • 3mm Gap
  • 0.3mm Aperture
  • 0.8mm Channel distance (center to center)
  • 1.6mA IC Typical output current under test
  • 950nm Emitter wavelength
  • Released for high operating temperatures up to 125 °C

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
20 V
150 us
25 mA
37.5 mW
150 us
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
4SMD
4
5.5 x 4 x 4
SMD
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000