PDP SEO Portlet

TCRT1010S

Official logo for Vishay
Manufacturer:Vishay
Product Category: null
Avnet Manufacturer Part #: TCRT1010S
Secondary Manufacturer Part#: TCRT1010S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 7 x 4 x 2.5
• Peak operating distance: 1 mm
• Operating range within > 20 % relative
collector current: 0.2 mm to 4 mm
• Typical output current under test: IC = 0.5 mA
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Technical Attributes

Find Similar Parts

Description Value
260 °C
0.5 mA
32 V
50 mA
Through Hole
1
-40 to 85 °C
4SIP
4
7 x 2.5 x 4 mm
5 V
SIP
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000