TCLT1007
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 5 kV, 80 %
Click image to enlarge
Manufacturer:Vishay
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: TCLT1007
Secondary Manufacturer Part#: TCLT1007
- RoHS 10 Compliant
- Tariff Charges
The TCLT1007 is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. It is suitable for switch-mode power supplies and microprocessor system interface.
- Extra low coupling capacitance
- DC input with transistor output
- 8mm Creepage distance
- 6V Reverse voltage
- 60mA Forward current
- -55 to +100°C Operating ambient temperature range
- 1050V VIORM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Tin | ||
| 260 | ||
| 50 mA | ||
| 70 V | ||
| 160@5mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 4SOP | ||
| 4 | ||
| 4.1 x 7.5 x 2 mm | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |