PDP SEO Portlet

T55V227M6R3C0025

Tantalum Polymer Capacitor, 220 uF, ± 20%, 6.3 V, V Size Code, 0.025 ohm, 2917 [7343 Metric], 7.3 mm

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: T55V227M6R3C0025
Secondary Manufacturer Part#: T55V227M6R3C0025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T55V227M6R3C0025 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

  • Capacitance is 220µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 2917 [7343 Metric]
  • Voltage(DC) rating is 6.3V
  • Ripple current is 2.73A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
2917 [7343 Metric]
0.025 Ohm
V
MSL 3 - 168 hours
105 °C
-55 °C
1.9 mm
7.3 mm
4.3 mm
-888
2.73 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000