PDP SEO Portlet

T55B337M2R5C0035

Tantalum Polymer Capacitor, 330 uF, ± 20%, 2.5 V, B Size Code, 0.035 ohm, 1411 [3528 Metric], 3.5 mm

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: T55B337M2R5C0035
Secondary Manufacturer Part#: T55B337M2R5C0035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T55B337M2R5C0035 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

  • Capacitance is 330µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 1411 [3528 Metric]
  • Voltage(DC) rating is 2.5V
  • Ripple current is 1.93A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
1411 [3528 Metric]
0.035 Ohm
B
MSL 3 - 168 hours
105 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
1.93 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210080
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000