PDP SEO Portlet

T55B337M2R5C0025

Tantalum Polymer Capacitor, 330 uF, ± 20%, 2.5 V, B Size Code, 0.025 ohm, 1411 [3528 Metric], 3.5 mm

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: T55B337M2R5C0025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T55B337M2R5C0025 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.

  • Capacitance is 330µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 1411 [3528 Metric]
  • Voltage(DC) rating is 2.5V
  • Ripple current is 2.28A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
330 µF
± 20%
1411 [3528 Metric]
0.025 ohm
B
105 °C
-55 °C
Polarized
1.9 mm
3.5 mm
vPolyTan T55 Series
2.8 mm
null
2.28 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00