PDP SEO Portlet

SMM02040D1002BB300

Surface Mount MELF Resistor, Mini MELF, 10 kohm, SMM Series, 200 V, Thin Film, 250 mW, ± 0.1%

Official logo for Vishay
Manufacturer:Vishay
Product Category: 电阻器, MELF 电阻器
Avnet Manufacturer Part #: SMM02040D1002BB300
Secondary Manufacturer Part#: SMM02040D1002BB300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay SMM0204 series are automotive grade thin film mini-MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of modern electronics where reliability and stability are of major concern. The resistance range includes E96, E24 and E192 decade values from 0.22ohm to 10Mohm. These resistors have an excellent stability in different environmental conditions, best in class pulse load capability and reflect the outstanding level of proven reliability. Typical application includes telecommunication and medical equipment.

  • DIN 0204 standard size
  • Neutral version available
  • Rated dissipation of 0.4W
  • Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
  • Zero ohm jumper are available
  • Intrinsic sulphur resistance
  • Operating voltage of 200V
  • Automotive grade AEC-Q200 qualified
  • ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
SMM Series
AEC-Q200
10 kOhm
±0.1%
MiniMELF 0204
Thin Film
±25ppm/K ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: