PDP SEO Portlet

SMF12A-E3-08

Diode TVS Single Uni-Directional 1000W 2-Pin SMF T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SMF12A-E3-08
Secondary Manufacturer Part#: SMF12A-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 200 W peak pulse power capability with a 10/1000 µs waveform, repetition rate (duty cycle): 0.01 %
  • Low-profile package
  • Wave and reflow solderable
  • ESD-protection acc. IEC 61000-4-2
    • ± 30 kV contact discharge
    • ± 30 kV air discharge
  • ESD capability according to AEC-Q101: human body model: class H3B: > 8 kV
  • Low incremental surge resistance, excellent clamping capability
  • Low-Noise" technology - very fast response time
  • AEC-Q101 qualified available
  • Reverse Breakdown Voltage: 13.3V
"

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000