PDP SEO Portlet

SMBJ150CA-E3/52

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 150 V, 243 V, DO-214AA (SMB), 2 Pins

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SMBJ150CA-E3/52
Secondary Manufacturer Part#: SMBJ150CA-E3/52
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stand-off Voltage VWM: 150V
  • Bi-directional
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:750  
USD $:
0+
$0.00000