PDP SEO Portlet

SIC464ED-T1-GE3

DC-DC Switching Buck Regulator, Adjustable, 4.5V-60Vin, 0.8V-55.2 V/2 Aout, 2MHz, PowerPAK MLP55-27

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SIC464ED-T1-GE3
Secondary Manufacturer Part#: SIC464ED-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiC46X is a family of wide input voltage high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.8V from 4.5V to 60V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.

  • Single supply operation from 4.5V to 60V input voltage
  • Adjustable output voltage down to 0.8V
  • Scalable solution 2A
  • Output voltage tracking and sequencing with pre-bias start up
  • ±1% output voltage accuracy at -40°C to +125°C
  • 98% peak efficiency
  • 5μA supply current at shutdown
  • Adjustable switching frequency from 100 kHz to 2 MHz
  • Adjustable soft start and adjustable current limit
  • 3 modes of operation, forced continuous conduction, power save or ultrasonic
  • Output over-voltage protection
  • Output under-voltage / short circuit protection with auto retry

Technical Attributes

Find Similar Parts

Description Value
98 %
60 V
4.5 V
60 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
27
1
-40 to 105 °C
105 °C
-40 °C
2 A
Adjustable
0.8 to 55.2 V
27PowerPAK MLP55
27
Extended Industrial
PowerPAK MLP55
2 MHz
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000