PDP SEO Portlet

SIC453ED-T1-GE3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SIC453ED-T1-GE3
Secondary Manufacturer Part#: SIC453ED-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
96 %
20 V
4.5 V
1 %
1 %
260 °C
20 V
4.5 V
Surface Mount
1
34
1
4.5, 20 V
-40 to 125 °C
85 °C
-40 °C
15 A
Adjustable
0.3 to 12 V
57PowerPAK MLP34
57
Extended Industrial
300 to 1500 kHz
600 kHz
Buck (Step Down), Non Isolated

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000