SFH601-3X017T
SMD-6 CPL 100-200% CTR VDE-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: SFH601-3X017T
Secondary Manufacturer Part#: SFH601-3X017T
- RoHS 10 Compliant
- Tariff Charges
The SFH601 is an optocoupler with a gallium arsenide LED emitter which is optically coupled with a silicon planar phototransistor detector. The component is packaged in a plastic plug-in case 20 AB DIN 41866
The coupler transmits signals between
- Isolation test voltage 5300 VRMS
- VCEsat 0.25 (= 0.4) V, IF = 10 mA, IC = 2.5 mA
- Built to conform to VDE requirements
- Highest quality premium device
- Long term stability
- Storage temperature, - 55°C to + 150°C<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| 100 V | ||
| 200@10mA % | ||
| 5300 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 8.7 x 6.5 x 3.81 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |