SE20AFJHM3/6A
Click image to enlarge
Manufacturer:Vishay
Product Category:
分立器件, Rectifiers, 標準恢復整流器
Avnet Manufacturer Part #: SE20AFJHM3/6A
- RoHS 10 Compliant
- Tariff Charges
- Very low profile - typical height of 0.95 mm
- Ideal for automated placement
- Oxide planar chip junction
- Low forward voltage drop, low leakage current
- ESD capability
- Meets MSL level 1, per J-STD-020, LF maximum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 1.2 µs | ||
| null | ||
| DO-221AC (SlimSMA) | ||
| null | ||
| null | ||
| 35 A | ||
| 600 V | ||
| 2 A | ||
| 1.1 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |