PDP SEO Portlet

RLR32C1001FRB14

ERL-32 1K 1% T-1 RLR32C1001FR B14

Official logo for Vishay
Manufacturer:Vishay
Product Category: 電阻器, 通孔電阻器
Avnet Manufacturer Part #: RLR32C1001FRB14
Secondary Manufacturer Part#: RLR32C1001FRB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Mo

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
1.0000 W
4.83 mm
15.87 mm
RLR Series
1
1
Axial
100.0000 ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: