PDP SEO Portlet

RLR05C1001GSRE4

ERL-05 1K 2% T-1 RLR05C1001GS RE4

Official logo for Vishay
Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR05C1001GSRE4
Secondary Manufacturer Part#: RLR05C1001GSRE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Mo

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
0.125 W
1.68 mm
4.75 mm
RLR Series
1
2
Axial
100.0000 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $: