RCS12065R60FKEA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.5 mW | ||
| 3.2 mm | ||
| RCS e3 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 5.6 Ohm | ||
| 1 | ||
| 1206 | ||
| Thick Film | ||
| Anti-Surge | ||
| 100 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210045 |