PDP SEO Portlet

RCMS02121R0FHS14

RCMS 02 121U 1% K3 BA100 e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: 電阻器, 通孔電阻器
Avnet Manufacturer Part #: RCMS02121R0FHS14
Secondary Manufacturer Part#: RCMS02121R0FHS14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.125 W to 0.5 W at 70 °C
  • Approval according to CECC 40 101 (002/803)
  • High long term stability drift < 0.5 % after 1000 h
  • Excellent temperature coefficient = ± 30 ppm/°C in the range - 10 °C to 70 °C
  • Excellent initi

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-65 °C
125 mW
2.5 mm
6.5 mm
RCMS02 Series
121
1
Axial Leaded
Metal Film
High Stability
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $: