PTF561K0000FZEB
Resistor, 1 kOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, High Stability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 125 mW | ||
| 2.31 mm | ||
| 6.35 mm | ||
| PTF Series | ||
| 1 kOhm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Stability | ||
| ± 5ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |