PTCCL05H131EBE
Thermistor PTC 25Ohm 20% 2-Pin Radial Bulk
Click image to enlarge
Manufacturer:Vishay
Product Category:
Thermistors, PTC Thermistors
Avnet Manufacturer Part #: PTCCL05H131EBE
Secondary Manufacturer Part#: 238166051311
- RoHS 10 Compliant
- Tariff Charges
- Small ratio between trip and non-trip currents (It/Int = 1.5 at 25°C)
- High maximum inrush current
- Radial leaded PTC thermistor
- UL recognized(E148885)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| MSL 1 - Unlimited | ||
| 2 Pins | ||
| null | ||
| null | ||
| null | ||
| 5 mm | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 145 °C | ||
| 135 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |