PR01000101001JR500
Resistor, 1 kOhm, ± 5%, 1 W, Axial Leaded, Metal Film, Power
The PR01000101001JR500 is a through-hole Power Resistor with a homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.
- High power in small package
- Defined fusing characteristics
- Metal film technology
- Meets active and passive flammability requirements as defined in IEC 60115-1
- AEC-Q200 qualified
- Encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 2.5 mm | ||
| 8 mm | ||
| PR01 Series | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| 5 | ||
| Axial Leaded | ||
| Metal Film | ||
| High Power | ||
| 250.0000 ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |