PDP SEO Portlet

PAC300004707FAC000

Resistor, 470 Milliohms, ± 1%, 3 W, Axial Leaded, Wirewound, Precision

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: PAC300004707FAC000
Secondary Manufacturer Part#: PAC300004707FAC000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The resistor element is a resistive wire which is wound in a single layer on a ceramic rod. Metal caps are pressed over the ends of the rod. The ends of the resistance wire and the leads are connected to the caps by welding. Tinned copper-clad iron leads with poor heat conductivity are employed permitting the use of relatively short leads to obtain stable mounting without overheating the solder joint

  • High power dissipation in small volume
  • Ideal for pulse application
  • TCR ± 100 ppm/K
  • Maximum permissible hot spot temperature is 275 °C
  • Lead (Pb)-free
  • Tolerance 1 %

Technical Attributes

Find Similar Parts

Description Value
-55 °C
3.0000 W
5.5 mm
16.5 mm
PAC Series
470
1
Axial Leaded
Wirewound
Precision
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: