P11S1V0FLSY00103KA
Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 10%
The P11S1V0FLSY00103KA is a 12.5mm Modular Panel Potentiometer with cermet element and single turn panel control. Low current compatibility and power rating of 1W and temperature coefficient of ±150ppm, Up to 21 indent positions.
- 106M? Insulation resistance
- 1500V Dielectric strength
- 50000 Cycles duration life
- 300° ±5° Mechanical travel
- IP64 Protection rating (sealing)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screwdriver Slot | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Panel Mount | ||
| Solder Lug | ||
| Modular | ||
| 1 W | ||
| 13.1 mm | ||
| 36.1 mm | ||
| P11S Series | ||
| 12.5 mm | ||
| 10 | ||
| Cermet | ||
| 6 mm | ||
| 25 mm | ||
| 150 ppm/°C | ||
| 10 kOhm | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |