PDP SEO Portlet

O256Y064ALPP3N0000

OLED Display OLED 2.8in 256x64Pixels

Official logo for Vishay
Manufacturer:Vishay
Product Category: 显示器, OLED显示器
Avnet Manufacturer Part #: O256Y064ALPP3N0000
Secondary Manufacturer Part#: O256Y064ALPP3N0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The O256Y064ALPP3N0000 from Vishay is a yellow emitting 256 x 64 dot graphic (TAB) display OLED module.

  • 5V driver voltage
  • With polarized, passive matrix display

Technical Attributes

Find Similar Parts

Description Value
69.098 x 17.258 mm
2.8 in
OLED
Parallel|Serial I2C|Serial 4-Wire|SPI
-40 to 80 °C
84 x 25.8 x 2.05 mm
256x64 Pixels
No
120 cd/m2
2000:1
10 us
160|160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000