NTCALUG01T103G501A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3984K | ||
| ± 0.5% | ||
| 500 | ||
| Screw Mount | ||
| 150 °C | ||
| -40 °C | ||
| Tin Plated Copper | ||
| NTCALUG01T Series | ||
| AEC-Q200 | ||
| Chip, Ring Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |