NTCALUG01T103F
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NTCALUG01T103F
Secondary Manufacturer Part#: NTCALUG01T103F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3984K | ||
| ± 0.5% | ||
| 150 | ||
| Screw Mount | ||
| 150 °C | ||
| -40 °C | ||
| Tin Plated Copper | ||
| NTCALUG01T Series | ||
| AEC-Q200 | ||
| Chip, Ring Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |