NOMCT16031003AT1
NOMCT 16P ISO 100K .1%ABS 0.05%RAT T1 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: NOMCT16031003AT1
Secondary Manufacturer Part#: NOMCT16031003AT1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 8 | ||
| -55 °C | ||
| 400 mW | ||
| 100 mW | ||
| 1.6 mm | ||
| 9.9 mm | ||
| NOMC Series | ||
| 3.91 mm | ||
| 100 kOhm | ||
| ± 0.1% | ||
| SOIC | ||
| Surface Mount | ||
| Thin Film | ||
| Gull Wing | ||
| Network | ||
| ± 25ppm/°C | ||
| 1.27 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |