PDP SEO Portlet

MSS1P6-M3/89A

Schottky Rectifier, 60 V, 1 A, Single, MicroSMP, 2 Pins, 680 mV

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: MSS1P6-M3/89A
Secondary Manufacturer Part#: MSS1P6-M3/89A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MSS1P6-M3/89A is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.

  • Colour band denotes the cathode end
  • Very low-profile
  • Ideal for automated placement
  • Low forward-voltage drop, low power losses
  • High efficiency
  • Halogen-free
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
DO-219AD (MicroSMP
Single
Surface Mount
25
680
2
150 °C
eSMP Series
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:9000  Mult:4500  
USD $:
0+
$0.00000