MPR24000X4029BRP00
Resistor, 40.2 Ohm, ± 0.1%, 250 mW, Axial Leaded, Thin Film, High Precision
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MPR24000X4029BRP00
Secondary Manufacturer Part#: MPR24000X4029BRP00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 250 mW | ||
| 2.5 mm | ||
| 6.3 mm | ||
| MPR24 Series | ||
| 40.2 Ohm | ||
| ± 0.1% | ||
| Axial Leaded | ||
| Thin Film | ||
| High Precision | ||
| ± 15ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.90 |
| Schedule B: | 8533.21.00.90 |