PDP SEO Portlet

MPMT2003AT1

Voltage Divider, 100 kOhm, 100 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount

Official logo for Vishay
Manufacturer:Vishay
Product Category: 電阻器, 分壓器
Avnet Manufacturer Part #: MPMT2003AT1
Secondary Manufacturer Part#: MPMT2003AT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin Film MPM Series Dividers provide ± 2 ppm/°C tracking and a ratio tolerance as tight as 0.01 %, small size, and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements.

  • Excellent long term ratio stability (?R ± 0.015 %, 2000 h, + 70 °C)
  • Ratio tolerances to ± 0.01 %
  • Low TCR tracking ± 2 ppm
  • Standard JEDEC TO-236 package variation AB

Technical Attributes

Find Similar Parts

Description Value
± 25ppm/°C
± 0.1%
3
125 °C
-55 °C
± 0.05%
100 kOhm
100 kOhm
SOT-23
Surface Mount
± 2ppm/°C
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.32394
2000+
$2.29167
3000+
$2.26027
5000+
$2.22973
10000+
$2.17105
25000+
$2.11538
50000+
$2.06250