PDP SEO Portlet

MPMT2002DT1

Voltage Divider, 10 kOhm, 10 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount

Official logo for Vishay
Manufacturer:Vishay
Product Category: 電阻器, 分壓器
Avnet Manufacturer Part #: MPMT2002DT1
Secondary Manufacturer Part#: MPMT2002DT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Vishay Dale Thin Film MPM Series Dividers provide ± 2 ppm/°C tracking and a ratio tolerance as tight as 0.01 %, small size, and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements. The ratios listed are available for off the shelf delivery. If you require a non-standard ratio, consult the applications engineering group as we may be able to meet your requirements

  • Excellent long term ratio stability (?R ± 0.015 %, 2000 h, + 70 °C)
  • Ratio tolerances to ± 0.01 %
  • Low TCR tracking ± 2 ppm

Technical Attributes

Find Similar Parts

Description Value
± 25ppm/°C
± 0.5%
3
125 °C
-55 °C
± 0.1%
10 kOhm
10 kOhm
SOT-23
Surface Mount
± 2ppm/°C
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.40845
2000+
$1.38889
3000+
$1.36986
5000+
$1.35135
10000+
$1.31579
25000+
$1.28205
50000+
$1.25000