MMA02040E1002BB300
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 250 mW | ||
| MMA 0204 Series | ||
| AEC-Q200 | ||
| 10 kOhm | ||
| ± 0.1% | ||
| MiniMELF 0204 | ||
| Thin Film | ||
| ± 15ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |