MCS0402MC1001FE000
SMD Chip Resistor, 1 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thin Film, Professional
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 0.1 mW | ||
| 1 mm | ||
| MCS Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| 1 | ||
| 402 | ||
| Thin Film | ||
| Professional | ||
| 50.0000 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |