MCS04020D7872BE100
MCS 0402-25 0.1% E1 78K7
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 63 mW | ||
| 1 mm | ||
| MCS0402 Series | ||
| 0.5 mm | ||
| 78.7 kOhm | ||
| ± 0.1% | ||
| 0402 [1005 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 25ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |