MCS04020C2203FE000
MCS 0402-50 1% E0 220K
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 1 mm | ||
| MCS0402 Series | ||
| 0.5 mm | ||
| 220 | ||
| 1 | ||
| 402 | ||
| Thin Film | ||
| Professional | ||
| 50 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.30 |
| Schedule B: | 8533.21.00.45 |