MBB02070C1501FRP00
MBB/SMA 0207-50 1% RP 1K5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.6 W | ||
| 2.5 mm | ||
| 6.5 mm | ||
| MBB Series | ||
| AEC-Q200 | ||
| 1.5 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| General Purpose | ||
| 50.0000 ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |