MBB02070C1500FCT00
Through Hole Resistor, 150 ohm, MBB Series, 600 mW, ± 1%, Axial Leaded, 350 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MBB02070C1500FCT00
Secondary Manufacturer Part#: MBB02070C1500FCT00
- RoHS 10 Compliant
- Tariff Charges
MBA0207 series is a professional leaded thin metal film resistor. This general purpose resistor suitable for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.6 mW | ||
| 2.5 mm | ||
| 6.5 mm | ||
| MBB Series | ||
| AEC-Q200 | ||
| 150 Ohm | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| General Purpose | ||
| 50.0000 ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |