MAL215097102E3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 2000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 14 mm | ||
| 10 x 14 | ||
| AEC-Q200 | ||
| 620 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |