PDP SEO Portlet

LH1540AT

DIP-6 SSR 1 FORM A -e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: 机电, 继电器, 固态继电器
Avnet Manufacturer Part #: LH1540AT
Secondary Manufacturer Part#: LH1540AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LH1540AT is a Solid State Relay with SPST-NO contact and through hole terminals. This 1-form-A relay is constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. It employs current-limiting circuitry which meets FCC 68.302 and other regulatory voltage surge requirements when overvoltage protection is provided. These relay incorporate current limiting which will clamp the load current at a predetermined value preventing damage to the device from transients and load short circuits. The devices are capable of switching currents from nanoamps to hundreds of milliamps, making them ideal for a wide variety of switching applications. Optocouplers with high voltage MOSFET outputs that duplicate the function of electromechanical relays.

  • Current limit protection
  • High surge capability
  • Clean bounce-free switching
  • Low power consumption
  • High reliability monolithic detector
  • No arcing or noise
  • Immune to shock
  • 550mW Power dissipation
  • 2ms Turn-on/off maximum time
  • -40 to 85°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Matte Tin
260
1.45 V
Through Hole
MSL 1 - Unlimited
0.12 A
MOSFET
AC|DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000