LH1526AACTR
MOSFET Relay, DPST-NO (2 Form A), AC / DC, 400 V, 125 mA, SMD-8, Surface Mount

- RoHS 10 Compliant
- Tariff Charges
The LH1526 relay is two SPST normally open switches that can replace electromechanical relays in many applications. The relays require a minimal amount of LED drive current to operate, making it ideal for battery powered and power consumption sensitive applications. The relay is constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. The die is, fabricated in a high-voltage dielectrically isolated technology, comprised of a photodiode array, switch-control circuitry, and MOSFET switches. In addition, the relay employs current-limiting circuitry, enabling it to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided. The relay can be configured for AC/DC or DC-only operation.
- Dual 1 form A solid-state relay
- Dual channel
- Extremely low operating current
- High speed operation
- Isolation test voltage 5300VRMS
- Current limit protection
- Clean bounce free switching
- Low power consumption
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
2 Form A | ||
DC | ||
Tin | ||
260 | ||
1.4 V | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
0.25 A | ||
MOSFET | ||
AC|DC | ||
8PDIP SMD | ||
8 | ||
9.91 x 6.81 x 3.81 mm | ||
No | ||
PDIP SMD |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | PARTS... |
Schedule B: | PARTS... |